
Highlights & Details
C&K dip switch SDA01H1SBDR series
Our service for you
Technical specifications
- Packaging type
Tape on Full reel
- Product type
DIP switch
- Number of pins
1
- CS
2.54 mm
- Electrical lifespan
1000
- Type
DIP Switch SDA Series
- Content
1 pc(s)
- RoHS-compliant
Yes
- actuator model
Raised
- actuator type
Slide
- Connection
SMT
- Contact type
1 maker
- Lighting type
None
- Switching current (max.)
25 mA
- Switching voltage
24 V DC
- Contact material
Beryllium / copper
Documents & Downloads
Datasheet
Datasheet 3279753 C & K Switches SDA01H1SBDR DIP Switch SDA Series DIP switch Number of pins 1 1 pc(s) Tape on Full reel
User & Safety Instructions
User & Safety Instructions 3279753 C & K Switches SDA01H1SBDR DIP Switch SDA Series DIP switch Number of pins 1 1 pc(s) Tape on Full reel



