
C & K Switches V70214S205Q Slide Switch V Series Slide switch 125 V AC, 30 V DC 10 A 1 x On/On 1 pc(s) Bulk
EAN:
Part number:
Item no:
Highlights & Details
C&K slide switch V series V70214S205Q
Our service for you
Technical specifications
- Contact type: SPDT
- Packaging type
Bulk
- Product type
Slide switch
- Switch position
1 x On/On
- Connection
Snap-in
- Contact material
Copper silver plated
- Electrical lifespan
10000
- Switching voltage
125 V AC
30 V DC
- Switching current (max.)
10 A
- Content
1 pc(s)
- Type
Slide Switch V Series
- RoHS-compliant
Yes
- Lighting type
None
Documents & Downloads
Datasheet
Datasheet 3280076 C & K Switches V70214S205Q Slide Switch V Series Slide switch 125 V AC, 30 V DC 10 A 1 x On/On 1 pc(s) Bulk
User & Safety Instructions
User & Safety Instructions 3280076 C & K Switches V70214S205Q Slide Switch V Series Slide switch 125 V AC, 30 V DC 10 A 1 x On/On 1 pc(s) Bulk

