
C & K Switches Y200822C203NQ Switchlock Switch Y Series Key switch 125 V AC, 28 V DC 4 A 3 x On/On/On 1 pc(s)
EAN:
Part number:
Item no:
Highlights & Details
C&K Switchlock switch Y series Y200822C203NQ
Our service for you
Technical specifications
- Contact type: DP3T
- Product type
Key switch
- Switch position
3 x On/On/On
- Contact material
Copper silver plated
- Connection
Soldering
- Switching voltage
125 V AC
28 V DC
- Switching current (max.)
4 A
- Electrical lifespan
10000
- Recess diameter
19.30 mm
- Type
Switchlock Switch Y Series
- Content
1 pc(s)
- RoHS-compliant
Yes
- Lighting type
None
- Number of pins
3
Documents & Downloads
Datasheet
Datasheet 3280195 C & K Switches Y200822C203NQ Switchlock Switch Y Series Key switch 125 V AC, 28 V DC 4 A 3 x On/On/On 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3280195 C & K Switches Y200822C203NQ Switchlock Switch Y Series Key switch 125 V AC, 28 V DC 4 A 3 x On/On/On 1 pc(s)

