
Highlights & Details
C&K switch lock Y series Y2011U2C2WCNQ
Our service for you
Technical specifications
- Contact type: DPDT
- Product type
Key switch
- Switch position
2 x On/On
- Contact material
Copper silver plated
- Connection
Open end cable
- Switching voltage
125 V AC
28 V DC
- Switching current (max.)
4 A
- Electrical lifespan
10000
- Recess diameter
19.30 mm
- Type
Switch lock Y Series
- Content
1 pc(s)
- RoHS-compliant
Yes
- Lighting type
None
- Number of pins
2
Documents & Downloads
Datasheet
Datasheet 3280217 C & K Switches Y2011U2C2WCNQ Switch lock Y Series Key switch 125 V AC, 28 V DC 4 A 2 x On/On 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3280217 C & K Switches Y2011U2C2WCNQ Switch lock Y Series Key switch 125 V AC, 28 V DC 4 A 2 x On/On 1 pc(s)

