
1/2
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Tweezers
Stainless steel
Tip 45° bent
10.5 mm
120 mm
ESD
16 g
1.5 mm
Epoxy coating
12 SA-ESD
Stainless steel
12. SA ESD
yes
Datasheet 1385984 C.K T2362D ESD Tweezers 12 SA-ESD 120 mm
User & Safety Instructions 1385984 C.K T2362D ESD Tweezers 12 SA-ESD 120 mm