Performance tester up to 10 Gbit/s for copper and glass fiber
The NetXpert XG2 provides extensive active and passive network testing of up to 10 Gbps on copper and fiber cabling, both for installation, commissioning and troubleshooting.
COPPER: The unique combination of four measurement methods ensures the highest reliability of the results: Tests for IEEE conformity of copper network cabling at transfer rates up to 10 Gbit/s with the help of wiring plan, Bit Error Rate Test (BERT), Signal-to-noise ratio (SNR) and length and time differences (delay skew). Display of wiring plan, cable lengths, distance to open circuit/short circuit.
LWL: Verification of an error-free transmission up to 10 Gbit/s with the help of a bit-error rate test (BERT) based on the IEEE 802.3 standard.
LiveLight™ real-time trend display of fiber attenuation, cable length measurement.
Automated assessment and documentation of connector end-faces possible with optional glass fiber microscope against IEC 61300-3-35 standard.
Performs active network tests on copper, fiber, and WLAN such as connection status, DHCP test, network discovery, PoE (up to 90 W), ping list, traceroute, VLAN discovery, IPV4 / IPV6 support, detects CDP and LLDP protocols, etc.
With PDF report generation on the device.
Kit includes: 2 x XG handset for copper and fiber optic cable, 1 x terminal/remote unit (copper only), 2 x RJ45 CAT 6A patch cable, 2 x OM4 LC duplex multimode patch cable, 2 x OS2 LC duplex single mode patch cable, 3 x power supplies, 1 x USB adapters, copper and fiber optic couplings, 1 x hard-shell case, 4 x upgrade license, 1 x 6 cells High Power battery, manual CAUTION: Certain fiber-related functions only work with the following SFPs: Softing Item No. 400982, 400984, 400985, 400986 (Please order SFP modules separately!)
This text is machine translated.