Performance Tester - NetXpert XG2 10GBit/s network/cabling qualifier for copper and optional fiber
The NetXpert XG2 provides extensive active and passive network testing of up to 10 Gbps on copper cabling, both for installation, commissioning and troubleshooting.
The unique combination of four measurement methods achieves the highest reliability of the results: Tests for IEEE conformity of copper network cabling at transfer rates up to 10 Gbit/s with the help of wiring plan, Bit Error Rate Test (BERT), Signal-to-noise ratio (SNR) and length and time differences (delay skew).
Display of wiring plan, cable lengths, distance to open circuit/short circuit.
Performs active network tests on copper, fiber, and WLAN such as connection status, DHCP test, network discovery, PoE (up to 90 W), ping list, traceroute, VLAN discovery, IPV4 / IPV6 support, detects CDP and LLDP protocols, etc.
With PDF report generation on the device.
Kit includes: 1 x XG2 handset for copper and active fiber optic cable, 1 x terminal/remote unit (copper only), 2 x RJ45 CAT 6A patch cable, USB adapter, 2 x power supplies, hard case, manual, 1 x 4-cell rechargeable battery (SFP module please order separately!)
This text is machine translated.