Performance Tester - NetXpert XG2 1GBits/s Copper and Optional Fiber Network/Cabling Qualifier .
The NetXpert XG2 provides extensive active and passive network testing of up to 1 Gbps on copper cabling, both for installation, commissioning and troubleshooting.
The unique combination of four measurement methods achieves the highest reliability of the results: Tests for IEEE conformity of copper network cabling at transfer rates up to 1 Gbit/s with the help of wiring plan, Bit Error Rate Test (BERT), Signal-to-noise ratio (SNR) and length and time differences (delay skew).
Display of wiring plan, cable lengths, distance to open circuit/short circuit.
Performs active network tests on copper, fiber, and WLAN such as connection status, DHCP test, network discovery, PoE (up to 90 W), ping list, traceroute, VLAN discovery, IPV4 / IPV6 support, detects CDP and LLDP protocols, etc.
With PDF report generation on the device.
Kit contains: 1 x XG2 handset for copper and fiber optic cables, 1 x terminal/remote unit (copper only), 2 x RJ45 CAT 6A patch cable, USB adapter, 2 x power supplies, hard shell case, manual, 1 x 4-cell rechargeable battery (SFP module please order separately!)
This text is machine translated.