
Number
Technical specifications
- Product type
Cable meter
- Function
Break
Continuity
- Max. cable length
14 km
- Acoustic signal
No
- Display
Graphical
- Optical display
Yes
- Test sockets
4 mm socket
- Weight
390 g
- Range
Telecom
Networks
AV
- Features
Data export mode
- Height
4.5 cm
- Length
19.5 cm
- Depth
10.0 cm
- Type
METRACABLE TDR PRO
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2446534 Cable meter Gossen Metrawatt METRACABLE TDR PRO Telecom, Networks, AV
User & Safety Instructions
User & Safety Instructions 2446534 Cable meter Gossen Metrawatt METRACABLE TDR PRO Telecom, Networks, AV
Conformity certificate
Conformity certificate 2446534 Cable meter Gossen Metrawatt METRACABLE TDR PRO Telecom, Networks, AV
Description
This text is machine translated.
Features
- AUTO mode for immediate use
- All types of symmetrical electrical cables
- Cable length up to 14 km
- Resolution up to 0.3 m.
- Graphic display with background lighting
- Freeze function
- Editable cable database
- Bluetooth interface
- Software METRACABLE Manager
Scope of delivery
- 1x METRACABLE TDR Pro
- 1x pair of test leads with test probes
- 1x pair of clip-on alligator clips
- 1x BNC adapter
- 4x batteries
- 1x ready bag
- 1x user manual


