
Highlights & Details
PCE Instruments cable length tester PCE-CLT 100-ICA
- PROFESSIONAL CALIBRATED TO EQUIPMENT. PCE-CLT 100-ICA
- Measuring range 5 ... 1500 m
- Measurements within seconds
- Data storage
- Database of 86 cable types
- User-specific cable database
- Adjustable shortening factors (VOP)
- 2.8 inches TFT color display
- Incl. ISO calibration certificate
Technical specifications
- Length
- Measuring range 5 ... 1500 m
- Resolution 0.1 m
- Accuracy ± (1 % of mw. + 0.2 m)
- General Technical Data
- Measurement principle runtime procedure (TDR)
- Unit(s) m, ft
- BNC connections, 4 mm laboratory socket
- Display type LCD
- Display size 2.8 inches
- Storage medium Internal memory
- Memory capacity: 100 measurements
- Interface USB-C
- Operating time 20 h
- Operation time additional information depends on the display brightness
- Number of cable types in database 86
- Cable types Cat3,Cat5,Cat5e,Cat6,Cat6a,Cat7,Cat7,Cat7,Cat5,Cat5, Cat5, 5X1.5, H07RN 5X1.5, H07RN 5X2.5 NF, H07RN 5X25, H07RN 5X2.5 NF, H07RN 5X25 H07RN, H07RN-H05X1.5, H07RN-H00, H07RN 5X2.5 NF, H05X25, H07RN-H05X25, H07RN-H05X25 NF, H07RN-H05X2.5 NF NYM-J 3x2.5, NYM-J 3x5, NYM-J 4x1.5, NYM-J, NYM-J 4x1.5, NYM-NY5X1.5, NY5X2.5, NYM-NY5X2.5, NYM-NY5X1.5, NYM-J, 5X1.5, NYM-J, 5X1.5, NYnear 5X1.5, NYnear 5X2.5, NYnear 5X2.5, NYM-NYnear 5X2.5
- Cable cross-section from ... to 0.25 ... 16 mm²
- Reduction factor from ... to 0 ... 0.99
- Menu language German, English (GB), English (US), Spanish, Italian, French, Dutch, Portuguese, Turkish, Polish, Russian, Chinese, Japanese, Danish
- Protection class (device) IP50
- Power supply USB 5V DC 500mA
- Battery/Battery 1 x 3.7 V LP785060 , Lithium-ion polymer battery
- Capacity 2500 mAh
- Power 9.25 Wh
- Operating conditions -20 ... 65 °C , 10 ... 95 % r.F.
- Storage conditions -20 ... 65 °C , 10 ... 95 % r.F.
- Dimensions ( L x W x H ) 165 x 85 x 32 mm
- Weight: 255 g
- Product type
Cable meter
- Function
Continuity
Location
- Max. cable length
1500 m
- Acoustic signal
No
- Display
LCD
- Optical display
Yes
- Test sockets
BNC socket
4 mm socket
- Dim
(L x W x H) 165 x 85 x 32 mm
ISO standards
- Weight
255 g
- Range
Networks
- Features
Data export mode
- Calibration service
ISO calibration certificate included
- Width
85 mm
- Height
32 mm
- Length
165 mm
- Depth
32 mm
- Type
PCE-CLT 100-ICA
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 3812450 Cable meter PCE-CLT 100-ICA PCE Instruments PCE-CLT 100-ICA Calibrated to (ISO standards)
User & Safety Instructions
User & Safety Instructions 3812450 Cable meter PCE-CLT 100-ICA PCE Instruments PCE-CLT 100-ICA Calibrated to (ISO standards)
Description
Thanks to the integrated cable database with 86 different types of cable, as well as the option to learn-in cables and to adjust shortening factors individually, the cable length tester can be used especially flexibly. The connection is made comfortable via 4 mm laboratory jacks with the provided alligator clips or via a BNC socket for coaxial cables. Cable cross-sections from 0.25 mm² to 16 mm² are supported, WAS makes the cable length tester suitable for a wide range of applications.
A 2.8 inch display provides for a clear display of all measurement results, the multi-lingual menu enables an easy and user-friendly use. The measurement results can be stored internally and called up again on the device. With a battery life of up to 20 hours and compact dimensions, the cable length tester is optimally designed for mobile use and is ideal for the daily use on construction sites or in workshops.
The cable length tester is thus the perfect solution for all, who are looking for a reliable, precise and handy measuring device for determining the length of electrical cables.
This text is machine translated.
Scope of delivery
- 1 x cable length tester PCE-CLT 100-ICA
- 1 x set of test leads 0.5 m (red/black)
- 1 x set of alligator clamps (red/black)
- 1 x USB-C cable
- 1 x quick start guides
- 1 x Service case
- 1 x ISO calibration certificate



