
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 24.36
3
4% = € 1.06
€ 23.30
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 24.36 / piece)
€ 24.36
plus VAT.
14-day return policy included
Highlights & Details
Cable SAC-3P-10,0-PVC/A-1L-Z
- SAC-3P-10,0-PVC/A-1L-Z
Technical specifications
- Conductor material
PVC
- Type
A standard
- Connection
Open end cable
- Number of pins
3
- Display
LED
- Total no. of pins
3
- Manufacturer part #
1439492
- Industrial packaging
Yes
- Content
1 pc(s)
- Cable length
10 m
- Circuit layout description
incl. diode
- Connector type
Plug, right angle
- Type
SAC-3P-10,0-PVC/A-1L-Z
- Features
LED
- Connection side A
A type solenoid connector
- Connection side B
Cable, open end
- Cross-section (sensor/actuator wiring)
0.5 mm²
TRUE
24 V
10 m
FALSE
3
-5-80 °C
-40-80 °C
0.005 mΩ
Other
IP65
Other
Other
TRUE
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 588758 Cable SAC-3P-10,0-PVC/A-1L-Z 1439492 Phoenix Contact
User & Safety Instructions
User & Safety Instructions 588758 Cable SAC-3P-10,0-PVC/A-1L-Z 1439492 Phoenix Contact
Description
Cable, 3-position, PVC, Black RAL 9005, Free cable end, on A valve plug, with 1 LED, connected with Z diode, connected with Z diode, Cable length: 10 m










