
Highlights & Details
Multimeter with cable tester CT-3 DMM
Technical specifications
- CAT III 600V MULTIMETER
- Measurement range AC: 1 mV - 600 V, DC: 0.1 mV - 600 V
- Resistance reading range: 0 Ω - 200 MΩ
- Product type
Cable tester
- Function
Continuity
- Max. cable length
300 m
- Acoustic signal
Yes
- Optical display
Yes
- Dim
(L x W x H) 165 x 75 x 43 mm
DAkkS standards
- Range
Networks
- Reading category
CAT III 600 V
- Width
75 mm
- Height
43 mm
- Length
165 mm
- Type
CT-3 DMM
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 2346876 Cable tester CT-3 DMM VOLTCRAFT CT-3 DMM Calibrated to (DAkkS standards)
User & Safety Instructions
User & Safety Instructions 2346876 Cable tester CT-3 DMM VOLTCRAFT CT-3 DMM Calibrated to (DAkkS standards)
Conformity certificate
Conformity certificate 2346876 Cable tester CT-3 DMM VOLTCRAFT CT-3 DMM Calibrated to (DAkkS standards)
Warranty Terms
Warranty Terms 2346876 Cable tester CT-3 DMM VOLTCRAFT CT-3 DMM Calibrated to (DAkkS standards)
Description
This text is machine translated.
Features
- Clear shining bar line display
- Manual automatic Scanvorgang
- Circuit analyzer with measuring functions V/AC, V/DC, Ω, acoustic continuity tester and diode test.
Scope of delivery
- External measurement receiver
- RJ45 test cable
- 2 BNC-adapter cables
- BNC terminator
- 2 adapter pieces RJ45 to RJ11
- Test Leads
- Batteries
- Bag
- User manual.





