
Number
Highlights & Details
Wire Mapper™ Pro - check your network cabling - detect and locate errors
Technical specifications
- Tested cable types: UTP & STP (SS TP & FTP) according to standards, TIA568 A/B, ISO, EN, USOC and ISDN
- Choice of cable: UTP, STP
- Errors detected: Broken, shorted, crossed or disconnected pairs, short circuit between pairs, swapped pairs, and shielding failure, fault at the end of the connection or the installed connection cable
- Measurement: Errors are reported and localized using an acoustic signal
- Product type
Cable tester
- Function
Break
- Max. cable length
150 m
- Acoustic signal
Yes
- Display
LCD
- Optical display
Yes
- Test sockets
RJ45 socket
- Dim
(L x W x H) 165 x 90 x 37 mm
Manufacturer's standards (no certificate)
- Weight
350 g
- Range
Networks
Telecom
- Width
90 mm
- Height
37 mm
- Length
165 mm
- Type
C.A 7028
Documents & Downloads
Datasheet
Datasheet 1925295 Cable tester P01129501 Chauvin Arnoux C.A 7028 Networks, Telecom
User & Safety Instructions
User & Safety Instructions 1925295 Cable tester P01129501 Chauvin Arnoux C.A 7028 Networks, Telecom
User & Safety Instructions 1925295 Cable tester P01129501 Chauvin Arnoux C.A 7028 Networks, Telecom
Description
Up to 9 identifiers are available as accessories - this allows the device to check up to 9 connections from the distribution board.
This text is machine translated.
Scope of delivery
- 2 cable RJ 45
- 1 Identifier (No. 1)
- 1 carrying case
- 4 x AA 1.5 V batteries
- USER MANUAL (FR, GB, DE, ES, IT)



