
Number
Total (€ 48.73 / piece)
€ 73.94
-34 %
€ 48.73
plus VAT.
Highlights & Details
CT-2 cable tester
- For BNC, RJ-11 und RJ-45
- Single Core Testing
- Clear light beam indicator
Technical specifications
- Measured values: identification, passage, interruption
- Product type
Cable tester
- Function
Location
- Optical display
Yes
- Dim
(L x W x H) 105 x 30 x 25 mm
- Weight
45 g
- Range
Networks
- Width
30 mm
- Height
25 mm
- Length
105 mm
- Type
CT-2
- Transmitter dimensions
70 x 105 x 25 mm
- Suitable for
RJ-45, BNC, RJ-11
- Power supply (details)
9 V battery pack
- Weight (transmitter)
120 g
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 121911 Cable tester CT-2 VOLTCRAFT CT-2 Suitable for RJ-45, BNC, RJ-11
Conformity certificate
Conformity certificate 121911 Cable tester CT-2 VOLTCRAFT CT-2 Suitable for RJ-45, BNC, RJ-11
Warranty Terms
Warranty Terms 121911 Cable tester CT-2 VOLTCRAFT CT-2 Suitable for RJ-45, BNC, RJ-11
Description
Cable tester for RJ45/11 modular connectors (UTP/STP) and BNC systems. Each wire in the connected cable is checked separately and wire assignments indicated on a clear illuminated bar display. The test (scan) sequence can be controlled manually or automatically.
Features
- Test installed cables using an external measurement receiver
- Shielding test
Scope of delivery
- External measurement receiver
- RJ-45 test cable
- 2 BNC-adapter cables
- BNC terminator
- 2 adapter pieces RJ-45 to RJ-11
- User manual.
Hints
Batteries not included.







