
Number
Highlights & Details
Cable Tester CT-5
- For BNC, RJ-11/45, IEE 1394 and USB-cables
- Comfortable one-button operation
- Clear display of the measurement results
Technical specifications
- Suitable for: RJ-45, BNC, RJ-11, IEEE 1394, USB
- Measured values: Identification, continuity, interruption, short-circuit
- Transmitter dimensions: 200 x 100 x 25 mm
- Product type
Cable tester
- Function
Location
- Optical display
Yes
- Dim
(L x W) 200 mm x 100 mm
- Weight
200 g
- Range
Networks
- Width
100 mm
- Length
200 mm
- Depth
25 mm
- Type
CT-5
- Transmitter dimensions
200 x 100 x 25 mm
- Suitable for
RJ-45, BNC, RJ-11, IEE 1394, USB
- Power supply (details)
9 V battery pack
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 121925 Cable tester CT5 VOLTCRAFT CT-5 Suitable for RJ-45, BNC, RJ-11, IEE 1394, USB
Conformity certificate
Conformity certificate 121925 Cable tester CT5 VOLTCRAFT CT-5 Suitable for RJ-45, BNC, RJ-11, IEE 1394, USB
Warranty Terms
Warranty Terms 121925 Cable tester CT5 VOLTCRAFT CT-5 Suitable for RJ-45, BNC, RJ-11, IEE 1394, USB
Description
Features
- Installed cables can be tested through the external measurement receiver (can be disconnected from the CT-5)
- Automatic scanning.
Scope of delivery
- 1 battery (9 V pack)
- External measurement receiver
- RJ-45/11 and BNC test cable
- BNC terminating resistor
- Handy nylon bag
- Operating instructions.








