With the Bluetooth® DAB+ car radio Caliber RCD236DAB-BT you can enjoy both your own music and the radio in the car. Connect your phone via Bluetooth® or play your CD collection. This car radio has several options for playing music, but exactly as you feel.
DAB+ quality
Do you prefer to listen to radio while driving? Then of course you want a good sound quality. DAB+ is digital radio over the ether and has a better sound than the older FM The reception is better and you have less noise. DAB+ offers more definition in the sound, so that you can enjoy your favorite hits more and hear the voices in your favorite programs better. There are many DAB+ and FM stations to set up, so you can easily switch between stations without having to search for the correct frequency again.
Bluetooth® and playback
Bluetooth® streaming is clearly defined thanks to the A2DP and AVRCP profiles. These profiles also prevent noise and swallowing. Via ID3 tag, the RCD236DAB-BT shows on the screen which artist and song you are listening to. The RCD236DAB-BT has a pre-set 4-band equalizer so that you can adjust your music to your taste.
Hands-free calls
With the accompanying external vehicle microphone you can also use the RCD236DAB-BT as a hands-free device. Place the microphone in a suitable location. You take the phone off the radio control panel and make your calls understandable via the car speakers.
Jackups
In order to play music differently than via radio or Bluetooth®, the RCD236DAB-BT has several connections. First of all, a CD/DVD player is available. Do you have your music on a USB stick or SD card? Then play through the appropriate ports. If you have an old playback device, use the 3.5 mm Aux port.
The RCD236DAB-BT also has the option of connecting an additional amplifier and subwoofer. This is done via the RCA or sub-output on the rear of the headunit. The radio is equipped with an ISO connector which is the Plug & Play connector (if your vehicle has an ISO connector)
This text is machine translated.