The Caliber RMD805BT is an FM radio and infotainment system for your car. Connect your smartphone and use the system for streaming audio and as a hands-free system. So you can listen to radio and your own music in high sound quality. The system has the standard size of 2 DIN, so that you can easily replace your old system.Connect your smartphoneThe RMD805BT connects easily to your smartphone via Bluetooth®. For example, you can easily listen to your Spotify playlists. The system also supports MirrorLink, with limited compatibility for iOS and Android devices. This allows you to duplicate the screen of your phone and control it via the touchscreen of your head unit. Thanks to the Bluetooth® connection, you can also use the RMD805BT as a hands-free system. By supporting the AVRCP Bluetooth profile, you can control your music stream and phone calls with the buttons on the RMD805BT. Information on the touch screenThe RMD805BT's 6.2-inch touch screen provides a clear menu. You can simply tap a radio station or another function with your finger. Moreover, the display shows useful information such as the radio station, the program or the time thanks to the RDS-EON radio function. If desired, you can also receive traffic information, e.g. via the car radio.Audio extension in your carThe RMD805BT has an output power of 4x75 watt and can thus achieve a considerable volume. A good reason to upgrade your car audio system with powerful speakers and a subwoofer. The radio has a subwoofer output and a cinch connection for connecting an amplifier. The ISO plug enables you to connect the radio to the existing wiring in your dashboard without loose cables. Other connectionsWant to play your music in a different way? You can also do this from an SD card or USB stick. Insert a card or a USB stick (up to 32 GB) with MP3 or WMA files and enjoy your favorite songs. Want to view photos or turn on a movie from a storage device? This is possible in MPEG4, DivX and JPEG format.
This text is machine translated.