
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 9.24
3
6% = € 0.53
€ 8.71
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 9.24 / piece)
€ 9.24
plus VAT.
14-day return policy included
Technical specifications
- Product type
Data/power cable
- Suitable for
Calliope mini
- No. of A connectors
1 x
- Type A
USB-C® plug
- No. of B connections
1 x
- Type B
Apple Dock lightning plug
- Cable length
1 m
- Factory colour
Orange
- Features
Data/power cable
- Compatible with
Calliope
- Content
1 pc(s)
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3524323 CALLIOPE USB Kabel C > Lightning Data/power cable Calliope [1x USB-C® plug - 1x Apple Dock lightning plug] 1 m Orange Da
Information
Information 3524323 CALLIOPE USB Kabel C > Lightning Data/power cable Calliope [1x USB-C® plug - 1x Apple Dock lightning plug] 1 m Orange Da


![CALLIOPE USB Kabel C > Lightning Data/power cable Calliope [1x USB-C® plug - 1x Apple Dock lightning plug] 1 m Orange Data/power cable](https://asset.conrad.com/media10/isa/160267/c1/-/en/003524323PI00/image.jpg?x=100&y=100)
![CALLIOPE USB Kabel C > C Data/power cable Calliope [1x USB-C® plug - 1x USB-C® plug] 1 m Blue Data/power cable](https://asset.conrad.com/media10/isa/160267/c1/-/en/003524321PI00/image.jpg?x=100&y=100)
![CALLIOPE USB Kabel A > C Data/power cable Calliope [1x USB 2.0 connector A - 1x USB-C® plug] 1 m Multi-colour (gradient) Data/power cable](https://asset.conrad.com/media10/isa/160267/c1/-/en/003524322PI00/image.jpg?x=100&y=100)
![CALLIOPE USB Kabel A > C Data/power cable Calliope [1x USB 2.0 connector A - 1x USB-C® plug] 1 m Multi-colour (gradient) Data/power cable](https://asset.conrad.com/media10/isa/160267/c1/-/en/003524335PI00/image.jpg?x=100&y=100)
![CALLIOPE USB Kabel C > C Data/power cable Calliope [1x USB-C® plug - 1x USB-C® plug] 1 m Blue Data/power cable](https://asset.conrad.com/media10/isa/160267/c1/-/en/003524336PI00/image.jpg?x=100&y=100)
![CALLIOPE USB Kabel C > Lightning Data/power cable Calliope [1x USB-C® plug - 1x Apple Dock lightning plug] 1 m Orange Data/power cable](https://asset.conrad.com/media10/isa/160267/c1/-/en/003524337PI00/image.jpg?x=100&y=100)