There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Effluent sump pump
Single-stage
9 m
170 l/min
0.9 bar
230 V
0.5 W
39.0 mm (1 1/4") IT
G 1 ¼" (ISO 228)
vertical up
Single-stage submersible pump made of chrome-nickel-steel with an open impeller
10 mm
5 m
5 m
Non-stop
Yes
Yes
265 mm
176 mm
(Ø x H) 176 mm x 265 mm
5 kg
IP68
Datasheet 3733460 Calpeda 72U70050014 GXRM 9 GF Effluent sump pump Single-stage 170 l/min 9 m
User & Safety Instructions 3733460 Calpeda 72U70050014 GXRM 9 GF Effluent sump pump Single-stage 170 l/min 9 m