There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Wet intake submersible pump
Single-stage
Food contact material
9.8 m
100 l/min
0.98 bar
230 V
0.25 W
41.91 mm (1 1/4") OT
G 1 1/4 (ISO 228)
Single-stage submersible pump with vertical pressure collar and built-in non-return valve
3 mm
5 m
10 m
Non-stop
Yes
297 mm
176 mm
(Ø x H) 176 mm x 297 mm
5 kg
IPX8
Datasheet 3733459 Calpeda 76U01000000 GXM Zero Wet intake submersible pump Single-stage, Food contact material 100 l/min 9.8 m
User & Safety Instructions 3733459 Calpeda 76U01000000 GXM Zero Wet intake submersible pump Single-stage, Food contact material 100 l/min 9.8 m