There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Effluent sump pump
PG connector
8.9 m
217 l/min
0.89 bar
230 V
0.55 W
47.81 mm (1 1/2") OT
G 1 1/2 (DN 2)
Electric submersible pump made of composite polymers with double shaft seal and oil chamber.
5 mm
5 m
10 m
Yes
Yes
157 mm
316 mm
222 mm
(Ø x H) 222 mm x 316 mm
4.7 kg
IP68
Datasheet 3733461 Calpeda 76U10000000 GM 5-9 Effluent sump pump PG connector 217 l/min 8.9 m
User & Safety Instructions 3733461 Calpeda 76U10000000 GM 5-9 Effluent sump pump PG connector 217 l/min 8.9 m