
Highlights & Details
ABS industrial housing 7300
Our service for you
Technical specifications
- Product type
Fitting bracket
- Material
Acrylonitrile butadiene styrene
IP65
- Factory colour
Light grey
- Length
360 mm
- Width
200 mm
- Height
150 mm
- Content
1 pc(s)
- Dim
(L x W x H) 360 x 200 x 150 mm
- RoHS-compliant
Yes
- Type
7300-3039
Documents & Downloads
Datasheet
Datasheet 1279938 Camdenboss 7300-3039 Fitting bracket 360 x 200 x 150 Acrylonitrile butadiene styrene Light grey 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1279938 Camdenboss 7300-3039 Fitting bracket 360 x 200 x 150 Acrylonitrile butadiene styrene Light grey 1 pc(s)


