
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 3.18
10
7% = € 0.23
€ 2.95
25
10% = € 0.33
€ 2.85
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 3.18 / piece)
€ 6.71
-53 %
€ 3.18
plus VAT.
14-day return policy included
Highlights & Details
Room sensor housing in gray: Housing for CO2 sensor, temperature sensor, etc.
- Room sensor housing; CO2 sensor housing; temperature sensor housing; heat sensor housing; gas sensor housing; Motion sensor casing; casing in gray; Incl. Wall mounting
Technical specifications
- Product type
Universal enclosure
- Material
Acrylonitrile butadiene styrene
- Factory colour
Grey
- Length
51 mm
- Width
51 mm
- Height
25.5 mm
- Inside width
37.24 mm
- Inside height
25.5 mm
- Internal depth
37.24 mm
- Content
1 pc(s)
- Dim
(L x W x H) 51 x 51 x 25.5 mm
- Type
CBRS
Documents & Downloads
Datasheet
Datasheet 2356504 Camdenboss CBRS CBRS03VGY-CON Universal enclosure 51 x 51 x 25.5 Acrylonitrile butadiene styrene Grey 1 pc(s)
Datasheet 2356504 Camdenboss CBRS CBRS03VGY-CON Universal enclosure 51 x 51 x 25.5 Acrylonitrile butadiene styrene Grey 1 pc(s)
Description
Universal indoor sensor housing for various applications. Incl. Cut-outs for wall or surface mounting. The housing is available in 3 colors (black, white and gray) and 3 sizes. Simple CNC processing and printing are possible.
This text is machine translated.
This text is machine translated.
Features
- Battery compartment: No
- suitable as standard for wall mounting: Yes
- Vandalism protection through housing design: Yes
- UL-tested: Yes
- Fire protection class (UL): UL94 V-0
- Temperature resistance min.: -10 °C
- Temperature resistance max.: 80 °C
- Cutouts for cable outputs: 20mm
Scope of delivery
- Room sensor casing












