
Number
Highlights & Details
CMEB expandable DIN rail housing
- Clip-together design (no screws required)Vertical and horizontal PCB mounting possibleRemovable side panelsSolderable connection terminals
Our service for you
Technical specifications
- Product type
DIN rail casing
- Material
Polycarbonate (PC)
- Type
DIN rail casing incl. Side walls
- Pins
8
- Length
90 mm
- Width
17.86 mm
- Height
61.30 mm
- Content
1 pc(s)
- Certification marks
UL 94 V-0
- Dim
(L x W x H) 90 x 17.86 x 61.30 mm
- RoHS-compliant
Yes
- Type
CMEB/1ST/KIT-CON
Documents & Downloads
Datasheet
Datasheet 2574711 Camdenboss CMEB/1ST/KIT-CON DIN rail casing 90 x 17.86 x 61.30 Polycarbonate (PC) 1 pc(s)
Datasheet 2574711 Camdenboss CMEB/1ST/KIT-CON DIN rail casing 90 x 17.86 x 61.30 Polycarbonate (PC) 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2574711 Camdenboss CMEB/1ST/KIT-CON DIN rail casing 90 x 17.86 x 61.30 Polycarbonate (PC) 1 pc(s)
Description
This text is machine translated.
Features
- Kit consisting of housing base with solid top including 2 side parts
Scope of delivery
- Kit consisting of housing base with solid top including 2 side parts


