
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 10.08
3
6% = € 0.58
€ 9.50
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 10.08 / piece)
€ 14.28
-29 %
€ 10.08
plus VAT.
14-day return policy included
Highlights & Details
Series 70 table/wall-mounted case
Our service for you
Technical specifications
- Product type
Universal enclosure
- Material
Acrylonitrile butadiene styrene
- Factory colour
Grey-white (RAL 7035)
- Length
145 mm
- Width
90 mm
- Height
45 mm
- Content
1 pc(s)
- Dim
(L x W x H) 145 x 90 x 45 mm
- RoHS-compliant
Yes
- Type
CRDCG0006-CON
- Material (details)
ABS
Documents & Downloads
Datasheet
Datasheet 541559 Camdenboss CRDCG0006-CON Universal enclosure (L x W x H) 145 x 90 x 45 mm Acrylonitrile butadiene styrene Grey-white (RA
User & Safety Instructions
User & Safety Instructions 541559 Camdenboss CRDCG0006-CON Universal enclosure (L x W x H) 145 x 90 x 45 mm Acrylonitrile butadiene styrene Grey-white (RA
Description
This series of cases can be used for a very wide range of applications.
Features
- Upper and lower case sections are screwed down with M3 screws. The screws are covered by plastic caps. The very visually attractive cases provide space for 1 mm thick membrane keypads both in the cover and base areas. This also increases variability. The PCBs are located through vertical slots or 5 mm high domes for horizontal fitting. Pre-punched cut-outs in the base part make wall mounting possible.
Scope of delivery
- Upper and lower parts of the casing
- Plastic caps
- Screws
Hints
If you wish to mount on the wall, separate retaining brackets are needed.






