
Number
Total (€ 1.50 / piece)
€ 4.11
-64 %
€ 1.50
plus VAT.
Highlights & Details
Universal small housing RX
Our service for you
Technical specifications
- Product type
Modular casing
- Material
Acrylonitrile butadiene styrene
- Factory colour
Black
- Length
49 mm
- Width
24 mm
- Height
16 mm
- Inside width
20 mm
- Inside height
12.2 mm
- Internal depth
45 mm
- Content
1 pc(s)
- Dim
(L x W x H) 49 x 24 x 16 mm
- RoHS-compliant
Yes
- Type
RX2KL05/S
Documents & Downloads
Datasheet
Datasheet 1279537 Camdenboss RX2KL05/S Modular casing 49 x 24 x 16 Acrylonitrile butadiene styrene Black 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1279537 Camdenboss RX2KL05/S Modular casing 49 x 24 x 16 Acrylonitrile butadiene styrene Black 1 pc(s)


