The Control 54 is a compact DMX light mixer, which controls up to 9 headlights or groups of headlights. The versatile controller can be used easily and intuitively and is ideal for DJs, clubs, bars or foyers. It is equipped with 9 color presets, whose selection buttons can also be used for selecting headlights, 6 faders are used for individual control of the proportions of red, green, blue, white, amber and UV.Automatic, manual or sound control with adjustable microphone sensitivity, strobe, blackout, color fade and color jump can be selected directly via the own buttons. A convenient LCD display shows the ncurrent function and its parameters.The cameo Control 54 is supplied with a 9 - 12 V DC mains adapter and 9V-block for optional battery operation. It is suitable for controlling all headlights with RGB, RGBW, RGBWA and RGBWA+UV color mixing, e.g. cameo LED bars and PAR cans including the series FLAT PAR PRO and FLAT PAR 1.
This text is machine translated.