Flexible Mini-AC sensors DRANFLEX 300MHB. With the Micro-Rogowski current sensor you can measure reliably, precisely and flexibly at the bus bars as well as in the current distribution. Wide application area, 3 measuring ranges 3 A/30 A/300 A AC and high bandwidth 20 Hz ... 100 kHz for performance as well as mains analysis Exact measurement also at low currents, through large dynamic range and high sensor sensitivity Low influence of the position of the conductor and minimum external field influence Simple application in narrow spaces through small sensor cross-section 6 mm Safe handling even with protective gloves, opening of the sensor and measurement range setting in the one-handed operation DRAFLEX 300MHB: External supply for long-term measurement: – DRANNET HDPQ: power supply via the HDPQ, no additional accessories required Power sensor with degree of protection IP50, measuring amplifier with IP40 High security for the user, measurement category 1000 V@CAT III, 600 V @ CAT IV and unlimited overload capacity, designed for continuous operation. With the DRANFLEX 300MHB you can measure reliably, precisely and flexibly on the bus rails as well as in the current distribution. The coil is especially suitable for difficult to access and narrow places. The DRANFLEX are AC current sensors based on the Rogowski principle. They can be used for the AC current measurement up to 300 A, by connecting them to a suitable measuring device (multimeter, data logger, mains analyzer, oscilloscope etc.). The flexible measuring head enables a current measurement even at places which are difficult to reach. For this purpose, the sensors can be placed around one or more wires of any design (insulated cables, busbars, pipes). For the autonomous operation of the amplifier, this is supplied with power through internal batteries. The flexible current sensors DRANFLEX 300MHB can be operated by an external power supply for long-term measurements. In the case of the DRANNET HDPQ, the current sensors DRANFLEX 300MHB are supplied with voltage directly from the device. No external power supply is required. Wide application area, 3 measuring ranges 3 / 30 / 300 A AC and high bandwidth 20 Hz ... 100 kHz (±1dB / 50 Hz) for harmonic analysis Exact measurement also at low currents, through high dynamic range and high sensor sensitivity Low effect of the conductor and minimum external field influence Simple application in small space through small sensor cross-section 6 mm Safe handling even with protective gloves, Opening the sensor and adjustment of measurement range in one-hand operation Current sensor with protection class IP50, measuring amplifier with IP40 High safety for the user, measuring category 1000V @CAT III, 600V @CAT IV and unlimited overload capacity, Designed for continuous operation Measuring ranges 3 A 30 A 300 A Scaling factor 20 200 2000 Output sensitivity 500 mV/A 50 mV/A 5 mV/A Accuracy (50 ... 60 Hz) at reference conditions ±1% from reading ±0.1 A ±1% from reading ±0.5 A Noise 1.5 mV eff. Output connector 4 100-pin Hypertronics connector Sensor length depending on model (article number): DRANFLEX 300MHB/6 8 12 (193689 193689 193697): 50 cm DRANFLEX 300MHB/12 (193681): 32 cm DRANFLEX 300MHB/8 (193681): 22 cm sensor diameter (clamp opening) depending on model (article number): DRAFLEX 300MHB/6 (193697): 16 mm DRANFLEX 300MHB/70 mm. Flexible Mini-AC sensors DRANFLEX 300MHB user manual
This text is machine translated.