Flexible 3-phase current sensor 60/600/6000 AAC, loop length 61... 122 cm. The DRANFLEX are AC current sensors based on the Rogowski principle. They can be used for AC current measurements up to 3000 A or 6000 A, by connecting them to a suitable measuring device (data logger, mains analyzer, etc.). . The flexible 3-phase current sensors are designed for use with HDPQ or any measuring instrument with 1.5 V AC input measurement input and Hypertronics plug. They can measure simultaneously all 3 phases and be placed around one or more wires of any design (insulated cables, busbars, pipes). For the autonomous operation of the amplifier, this is supplied with power through internal batteries. Wide application area, 3 measuring ranges 60 / 600 / 6000 A and high bandwidth 10 Hz ... 20 kHz for harmonic analysis Exact measurement also at low currents, through large dynamic range and high sensor sensitivity Low influence of the position of the conductor and minimum extraneous field influence Simple application in confined spaces through small sensor cross-section 9.9 mm and slim end cap 13.6 mm - Loop length 610 mm Secure handling also with protective gloves, Opening of sensor and adjustment of measurement range in one-hand operation Extremely long battery life of up to 2000 h connection cable including current sensor with protection class IP65, measurement amplifier with IP40 High security for the user, measurement category 1000V CAT III, 600V CAT IV and unlimited overload capacity. The flexible measuring head enables a current measurement even at places which are difficult to reach. For this purpose, the sensors can be placed around one or more wires of any design (insulated cables, busbars, pipes). For the autonomous operation of the amplifier, this is supplied with power through internal batteries. Wide application area, 3 measuring ranges 60 A/600 A/6000 A AC and high bandwidth 10 Hz ... 10 kHz for harmonic analysis Simultaneous measurement in all 3 phases Exact measurement also at low currents, through large dynamic range and high sensor sensitivity Low influence of the leader and minimum external field influence Simple application in narrow spaces through small sensor cross-section 9.9 mm and slim end cap 13.6 mm Secure handling even with protective gloves, Opening of sensor and adjustment of measurement range in one-hand operation Extremely long battery life up to 1000 h External power supply for long-term measurement via optional plug-in power supply Current sensor with protection class IP65, measurement amplifier with IP40 High security for the user, measurement category 1000 V@CATIII, 600 V@CATIV and unlimited overload features Specification measuring ranges 60 A 600 A 6000 A output signal (AC) 50 mV/A 5 mV/A 0.5 mV/A Residual current / noise 8 mV eff. 2 mV eff. 2 mV eff. Measurement uncertainty (45 ... 65 Hz) ±1% ±0.1 A ±1% ±0.1 A ±1% ±1 A Overload Unlimited Linearitat ±0.2% of the measured value Bandwidth 10 Hz to 10 kHz (-1 dB) Phase angle error < ±1° (45 ... 65 Hz) Min. Load impedance 100 kO for specified accuracy Model max. Loop length item number DRANFLEX 6003 XBL 61 cm, item no. 193657 91 cm, item no. 193665 122 cm, item no. 193673 . Flexible current sensors - DRANFLEX 6003 XBL operating instructions
This text is machine translated.