Three-phase mobile power and grid fault analyzer, programmable . The LINAX PQ5000-MOBILE mobile measurement solution can be used to check the operational aspects of the power supply. These are characterized by the quality of the supply, the availability of the supply, the evaluation of changes or improvement measures as well as the energy flow analysis. Integrated WLAN Lockable and waterproof case Simple and device-independent commissioning and configuration via web browser No additional software required through integrated power supply quality reporting function (PQEasy report) . Portable analyzers are the right choice for all those where power quality, power and energy data need to be determined precisely and easily. The device detects changes in the monitored electrical circuit: Voltage drops and spikes, voltage surges, harmonics and flicker based on internationally recognized industry standards such as EN50160, IEC61000-2-2, IEC61000-2-4 and IEC610002-12, GB/T (China) and IEEE519. Ethernet and WiFi interfaces are available for remote use in security-critical environments, through which the device can be operated directly in the web browser of a mobile phone, tablet or laptop. Monitoring possibilities and benefits: Statistical evaluation (quality of supply) Fault recording (availability of supply) Evaluation of changes / improvement measures Recording of load profiles, short-term load peaks and counter values . Portable power quality, performance and energy meter Covered standards: EN50160, IEC61000-2-2, IEC61000-2-4 and IEC610002-12, GB/T (China) and IEEE519 Communication via Ethernet or WLAN Access Point Contact protection IP65 (closed housing) Measurement category: 600 V CAT III / 300 V CAT IV Time synchronization via GPS and NTP Sampling rate: 18 kHz current sensor system depending on the device version, either Rogowski coils (2000A, order no.: PQ5000MOB-3) or current clamps (10 A, 100 A or 1000 A, (order no.: PQ5000MOB-2) acquisition of voltage break/peak, voltage rise, asymmetry, flicker interfaces Ethernet WLAN ACCESS Point connection types single-phase network split phase (2-phase network) 3 or 4-conductor uniform load 3-conductor unladen in aron circuit 3 or 4-conductor unladen. Power quality analyzer PQ5000-Mobile with 5 voltage measuring leads and plug-on dolphin clamps Plug-in power supply unit with plug set WLAN access Point dongle Carrying bag Device manual (German or English) including test protocol Please note: The measurements of the PQ5000-Mobile are done either via Rogowski coils (order number: PQ5000MOB-3) or via current clamps (order number: PQ5000MOB-2). It is not possible to change the measuring mode.
This text is machine translated.