Programmable step converter. The position converter is used to convert the step position of transformers into an equivalent analogue output signal. Outputs can be given as input to either an RTU or a display or recording instrument. Step position converters measure a resistance that corresponds to the step position of the transformer. . Input measuring range can be programmed via PC / simplifies configuration and engineering (final range can be defined at start-up) Electrically isolated Dual outputs. The tap number can be programmed via software from 1 to 100. The TAP position is indicated on the front LED display. Analogue output signal can also be programmed via PC (stamped current or superimposed voltage for all ranges between - 20 and + 20 mA DC or - 12 and + 15 V DC) galvanic and optical separation between the power supply, inputs and outputs. 3, 4-lead measurement for automatic compensation of the line resistance 2-lead measurement with line resistance compensation by software Input resistance: 0...18 kΩ Auxiliary power: 25 ... 60 V AC/DC Programmable step actuator SIRAX BT5600 Mounting kit User manual (EN, DE)
This text is machine translated.