
Technical specifications
- Product type
Network diagnostics
- Reading category
CAT III 600 V
Manufacturer's standards (no certificate)
- Dim
(W x H) 144 mm x 144 mm
- Features
Power testing
- Width
144 mm
- Height
144 mm
- Interfaces
Ethernet
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3532058 Camille Bauer SINEAX AM3000 Network diagnostics Power testing
Conformity certificate
Conformity certificate 3532058 Camille Bauer SINEAX AM3000 Network diagnostics Power testing
Description
Transparent monitoring of power quality and power consumption The SINEAX AM3000 is a compact device for measurement and monitoring in high-current networks. It impresses with the quality of the display and intuitive operation. The device offers a wide range of functions, which can be expanded even further with optional components. The modern, multi-lingual design permits the device to operate or parameterise intuitively via the device website or the high-resolution color TFT display. The web server enables remote query, display and analysis of the measurement data. No additional software is required. . Configuration With TFT display, for panel installation 4 current transformer inputs (1/5A), 42...50/60...69.5Hz 110...230 V AC, 130...230 V DC Ethernet (Modbus/TCP) + RS485 (RTU) Modbus + REST interface Periodic data + events 1 digital input passive 2 digital outputs passive expansion 1 (input and output): Without expansion 1 Extension 2 (connectivity): PME Central Extension 3 (Extra Feature): without extension 3 Testing protocol English communication Ethernet (Modbus/TCP, http/https, NTP, SFTP, SYSLOG, REST API) Modbus/RTU Automated data export (CSV and PQDIF files) to SFTP server Cyber Security (OT) / Cyber Protection Role-based access authorization (RBAC) Hypertext Transfer Protocol Secure (https) Client whitelist Audit log [registration of all manipulations] Sys-Log Secure firmware updates Data export PEN-Test Further features 4 Current and 4 voltage measurement channels with 0.1% accuracy Measurement category 600V, CAT III (voltage) 300V, CAT III (Current) Standard I/Os: 1 digital input, 2 digital outputs 16 GB data memory Sampling rate: 18kHz Monitoring and alarming via limit values and monitoring functions For control panel installation 144x144mm Identical operation as devices of the SINEAX® AM/DM series and CENTRAX® CU test protocol Included in delivery Digital network management With the SMARTCOLLECT® SC2 software a complete eco-system for Power quality and Power monitoring can be built up.
This text is machine translated.
This text is machine translated.
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.












