
Technical specifications
- Type
SINEAX V604s
- Product type
Transducer
- Connection
Screw terminal
- Output (current)
Strom [mA]
- Input signal (voltage)
Eingang [mV] bis 1000 mV
- Input signal (current)
Eingang [mA]
- Content
1 pc(s)
- Configuration
Software
- Operating voltage U(B)
AC/DC-Weitbereichsnetzteil
DIN rail
22.5 mm
108 mm
111 mm
Other
FALSE
FALSE
FALSE
0.1
0
0
2
2
Digital
AC/DC
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
TRUE
TRUE
TRUE
TRUE
FALSE
Screw connection
TRUE
IP40
FALSE
FALSE
FALSE
TRUE
FALSE
TRUE
FALSE
FALSE
FALSE
FALSE
TRUE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
100-230 V
100-230 V
24-230 V
TRUE
TRUE
TRUE
TRUE
FALSE
FALSE
FALSE
TRUE
FALSE
TRUE
TRUE
TRUE
FALSE
FALSE
FALSE
Other
FALSE
FALSE
FALSE
FALSE
FALSE
Documents & Downloads
Datasheet
Datasheet 3532159 Camille Bauer SINEAX V604s 193329 Transducer 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3532159 Camille Bauer SINEAX V604s 193329 Transducer 1 pc(s)
Conformity certificate
Conformity certificate 3532159 Camille Bauer SINEAX V604s 193329 Transducer 1 pc(s)
Description
This text is machine translated.

