

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

HSEUIreg10001.18T
Bench PSU (adjustable voltage)
1 x
1008 W
SMPSU
Analogue
OVP
(L x W x H) 114.5 x 200 x 156 mm
Manufacturer's standards (no certificate)
2900 g
Spring-loaded terminal
18 V DC
0 V DC
50 A
0 A
± 0,2 %
400000 h
Synchronised
200 mm
156 mm
114.5 mm
50 mV
70 °C
-20 °C
0 - 50 A
115 - 230 V AC
90 - 265 V AC
0 - 18 V DC
yes
Datasheet 630962 Camtec HSEUIreg10001.18T Bench PSU (adjustable voltage) 0 - 18 0 - 50 A 1008 W Analogue OVP No. of outputs 1 x
User & Safety Instructions 630962 Camtec HSEUIreg10001.18T Bench PSU (adjustable voltage) 0 - 18 0 - 50 A 1008 W Analogue OVP No. of outputs 1 x
Information 630962 Camtec HSEUIreg10001.18T Bench PSU (adjustable voltage) 0 - 18 0 - 50 A 1008 W Analogue OVP No. of outputs 1 x