
Number
Canon Canon MAXIFY MB5450 Ad inchiostro A4 600 x 1200 DPI 24 ppm Wi-Fi Multifunction printer
Highlights & Details
- 4 in 1 – print, scan, copy, fax
- Simple use with 8.8 cm touch-screen color display
- Network-enabled with LAN and WLAN-interface
- Up to 24/15.5 ppm Print speed in B/W and in color (ISO)
- Double-sided printing saves you money and time
- Print and scan from your smartphone or tablet
- Two paper trays for up to 500 sheets (2x 250 sheets)
- Marker and abrasion resistant DRHD pigment ink
- Convenient duplex document feed for up to 50 pages
Technical specifications
- Recommended print volume /month: 250 - 1500 pages
- Product type
Multifunction printer
- Functions
Printer, scanner, copier, fax
- Print resolution
600 x 1200 dpi
- Print speed (black/white)
24 pages/min
- Print speed (colour)
15.5 pages/min
- Paper size (max.)
A4
- No. of feeders
2
- Paper volume
500 Sheet
- Paper load (tray 1)
250 Sheet
- Paper load (tray 2)
250 Sheet
- Scan resolution
1200 x 1200 dpi
- Scan area/width (max.)
216 x 297 mm
- Document feed
50 Sheet
- Interfaces
USB
USB A (Host)
LAN (10/100 Mbps)
Wi-Fi 4 (IEEE 802.11)
- Display
8.8 cm Touchscreen- Colour display
- Features
AirPrint-compatible
Duplex printing
Individual tanks
Colour display
ADF with cover
Network-enabled
Scan to USB
Touch display
ADF
Wi-Fi-compatible
- Related consumables
Canon Ink Cartridges
PGI-2500XL BK BLACK (2500 PAGES)
PGI-2500XL C CYAN (1755 PAGES)
PGI-2500XL M MAGENTA (1295 PAGES)
PGI-2500XL Y YELLOW (1520 PAGES)
- Type
Colour
- Width
463 mm
- Height
260 mm
- Depth
389 mm
- Dim
(W x H x D) 463 x 260 x 389 mm
- Factory colour
Black
- Weight
12.9 kg
- Printing technology
Inkjet
- Print from CD/DVD
No
- Print from memory card
No
- Duplex unit
Yes
- Single tank
Yes
- Fax mode
Yes
- Print from camera
No
- Network
Yes
- Document feeder
Yes
- Wi-Fi
Yes
- Suitable for
High-quality photo printing
Text document printing (colour)
Text document printing (B/W)
- Screen size diagonal (inches)
0 inch
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3450208 Canon Canon MAXIFY MB5450 Ad inchiostro A4 600 x 1200 DPI 24 ppm Wi-Fi Multifunction printer Inkjet Colour A4 Printer, s
Description
Fast printing & scanning
Quick First Print enables very fast printing of the first page (FPOT) in just 6 seconds (B/W). Documents printed on both sides can also be scanned extremely fast thanks to the automatic duplex document feeder (DADF).
High quality prints at all times
The Dual resistant high density (DRHD) inks have been specially developed for office applications. This high-quality ink produces vivid colors and deep blacks without smearing the risk.
Easy to use – simply be productive
The 8.8-inch color touch screen provides intuitive access to the features of the MAXIFY MB5450 models. In addition to the high paper capacity of up to 500 pages and a document feeder for up to 50 sheets, the MAXIFY MB5450 models offer automatic double-sided printing and support for numerous print media – from A4 plain paper to envelopes and photo paper to copying two-sided ID-cards – so all print jobs become integrated in the Office processed quickly and easily.
Low operating costs
The Canon MAXIFY MB5450 models offer high print quality and all this at an astonishingly low operating costs. The low power consumption is supplemented by a high ink range of up to 2,500 black pages and 1,500 color pages, with which the ink must be replaced considerably less frequently.
Management and maintenance – very easy
The compatibility with SNMP (Simple Network Management Protocol) makes it especially easy to integrate the system in an existing network and thus integrate it in an office environment. The MAXIFY MB5450 models enable the recording of user data, the ink level, error messages and the page counter of all systems in the network. In addition, IP address filtering allows users to be restricted for certain functions, and SMTP email support enables secure scan-to-email.
This text is machine translated.
Features
- Scan to functions: Scan-to-email, scan-to-network folder, scan-to-cloud, scan-to-USB stick
Scope of delivery
- Incl. 4 setup ink cartridges: Black for up to 400 pages, Cyan / Magenta / Yellow for up to 300 pages each.


























