
i-SENSYS MF 657 Cdw Multifunction printer A4
Highlights & Details
Technical specifications
- Fax modem speed: 33.6 Kbps (up to 3 seconds/page)
- Fax receive mode: Fax only, automatic fax switch, answering machine, manual
- Fax read-in resolution: Standard 200 x 100 dpi, fine: 200 x 200 dpi, super-fine: 200 x 400 dpi, ultra-fine: 400 x 400 dpi
- Fax memory: Up to 512 pages
- Fax speed dialing memory: Up to 281 numbers
- Fax for group dial memory: Max. 299 numbers / max. 299 remote stations
- Fax - Broadcast: Max. 310 remote stations
- FAX - memory backup: Permanent fax memory backup (via flash memory)
- Two-sided faxing: Yes (transmit and receive)
- Fax - Other functions: Name of sender (TTI), direct sending, send report, broadcast
- Scanner type: Flatbed, ADF on both sides (in one pass)
- Recommended monthly print volume: 250 to 2,500 pages per month
- Monthly print volume (short-term peak load): Max. 30,000 pages per month
- Product type
Multifunction printer
- Functions
Printer, scanner, copier, fax
- Print resolution
1200 x 1200 dpi
- Print speed (black/white)
21 pages/min
- Print speed (colour)
21 pages/min
- Paper size (max.)
A4
- No. of feeders
2
- Paper volume
250 sheet paper cassette + 1 sheet multipurpose feed
- Paper load (tray 1)
250 Sheet
- Scan resolution
600 x 600 dpi
- Paper load (multi-purpose feeder)
1 Sheet
- Scan area/width (max.)
216 mm
- Document feed
50 Sheet
- Interfaces
USB A (USB 2.0)
Gigabit LAN (1 Gbps)
Wi-Fi 4 (IEEE 802.11)
- Display
12.7 cm LCD color touch screen
- Features
AirPrint-compatible
Duplex printing
Colour display
Flatbed
ADF with cover
Network-enabled
Touch display
ADF (duplex)
Wi-Fi-compatible
- Related consumables
Cartridge 067 Black (1,350 pages)
Cartridge 067H Black (3,130 pages)
Cartridge 067 Cyan (1,250 pages)
Cartridge 067H Cyan (2,350 pages)
Cartridge 067 Magenta (1,250 pages)
Cartridge 067H Magenta (2,350 pages)
Cartridge 067 Yellow (1,250 pages)
Cartridge 067H Yellow (2,350 pages)
- Type
Colour
- Width
451 mm
- Height
460 mm
- Depth
360 mm
- Dim
(W x H x D) 451 x 460 x 360 mm
- Factory colour
White
Black
- Weight
22.6 kg
- Printing technology
Laser
- Duplex unit
Yes
- Fax mode
Yes
- Network
Yes
- Document feeder
Yes
- Wi-Fi
Yes
- NFC
No
- Suitable for
Text document printing (colour)
Text document printing (B/W)
- Speed (max.)
21 pages/min
- Series
i-SENSYS
- Eco badge reference
Blauer Engel DE-UZ 219
Documents & Downloads
Datasheet
Datasheet 3358942 Canon i-SENSYS MF 657 Cdw Multifunction printer Laser Colour A4 Printer, scanner, copier, fax Duplex ADF, Duplex, LAN, U
User & Safety Instructions
User & Safety Instructions 3358942 Canon i-SENSYS MF 657 Cdw Multifunction printer Laser Colour A4 Printer, scanner, copier, fax Duplex ADF, Duplex, LAN, U
Description
Canon i-SENSYS MF650 series
Robust A4 color laser multifunction systems with cloud connectivity for optimized printing and scanning.
These well-networked color laser multifunction systems maximize your printing and scanning efficiency
Comprehensive connectivity options with the cloud and mobile devices enable easy access to documents from any location, while optimized workflows make daily tasks efficient.
Access files in the cloud
The standard cloud connectivity is compatible with Google Drive, Dropbox and OneDrive so that you can quickly and easily print and scan directly from the cloud.
Print from your smartphone
The Canon PRINT business APP, AIRPRINT (Apple) and Mopria (Android) are available for mobile connectivity. This allows you to print from anywhere you are from your mobile device.
Automate everyday tasks
Customize your workflow with the Application Library so that tasks such as printing saved forms, scanning to e-mail, and copying documents at the touch of a button are possible.
Protect confidential documents
Security features include Secure PIN, which does not automatically print sensitive documents, and Verify System at Startup to protect devices from hackers and virus threats.
Increased efficiency
High print speeds, time-saving duplex scanning in one go and a large color touch-screen enable efficient print and scan workflows.
This text is machine translated.



