Compact document scanner - perfect for demanding workgroups and customer-facing environments
Compact and powerful
The imageFORMULA DR-C230 is a very compact and powerful workplace scanner, built with a reliable paper feeder for capturing multiple documents in different sizes and formats, including ID documents.
Designed to respond to customer needs
The solid design of the imageFORMULA DR-C230 and its robust document feeder are the direct result of many customer requests. A huge advance in product quality in this segment is the effortless scanning of up to 3,500 scans per day. The 60-sheet ADF, which reliably processes batches in the format and media mix, increases productivity. ID cards and check cards can be processed as well as duplex DIN A4, DIN A3 formats (folio mode) and long documents up to 3 m length.
Powerful and versatile applications
The imageFORMULA DR-C230 is a breakthrough in this segment with its high-quality design and productivity-oriented features. With its speed of up to 30 pages/60 images per minute, the imageFORMULA DR-C230 is the all-rounder for busy offices and workgroups. Its low-noise operation and compact, attractive design are ideal for all customer-facing areas, such as banks, hotels, hospitals and government agencies.
Precise paper handling
For smooth workflows, the imageFORMULA DR-C230 offers a powerful, high-quality feed mechanism with outstanding reliability for scanning a wide range of documents, including ultra-thin papers of just 27 g/m². Ultrasonic detection of double-sheet feeders and double-feed enable (DFR) enable fast resumption of scanning, minimizing downtime times.
Simple operation
The imageFORMULA DR-C230 has a number of high-quality image processing features. This includes automatic format and text direction recognition, text enhancement, equalization, and automatic color recognition. The user-friendly control panel enables digitizing at the touch of a button – for fast and easy scanning.
SOFTWARE:
CaptureOnTouch - intuitive scanning
Canon's CaptureOnTouch software's easy-to-use interface makes it easy to scan and store paper documents into digital archives or send them to multiple destinations, including cloud services. The scanner has a fully automatic mode, which enables a simplified scanning process with excellent results. Searchable PDF files can be created with the integrated OCR technology and recurring tasks can be called up via a quick menu.
CapturePerfect - Advanced scanner control
The CapturePerfect scanning software is an application that supports the extensive possibilities of the imageFORMULA scanners when scanning. It enables efficient scanning via the automatic document feeder and supports the Kofax VRS driver for improved image quality. Advanced editing features include automatic stack separation, OCR area definition (automatic text recognition), extensive document preview capabilities, and flexibility in scan file shipping options.
This text is machine translated.