
Technical specifications
- Product type
Document scanner
- Scan function
Documents
- Optical resolution
600 x 600 dpi
- Scanning speed
60 pages/min
120 IPM
- Scan area width (min.)
216 mm
- Scan area (max.)
356 mm
- Paper size (max.)
A4
- Document feed
75 Sheet
- Sensor type
CIS
- Features
Optical character recognition (OCR)
- Interfaces
USB A (USB 2.0)
- Duplex unit
Yes
- Traversing light unit
No
- Feeder
Yes
- Flatbed unit
No
- Width
280 mm
- Height
366.4 mm
- Depth
606 mm
- Dim
(W x H x D) 280 x 366.4 x 606 mm
- Weight
3.2 kg
- Factory colour
Grey
Black
- Power consumption (ON)
27 W
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2100492 Canon imageFORMULA DR-M160II Document scanner A4 600 x 600 dpi 60 pages/min, 120 IPM USB A (USB 2.0)
User & Safety Instructions
User & Safety Instructions 2100492 Canon imageFORMULA DR-M160II Document scanner A4 600 x 600 dpi 60 pages/min, 120 IPM USB A (USB 2.0)

