1/6
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Document scanner
Documents
Calling cards
Plastic cards
600 x 600 dpi
50 pages/min
100 IPM
216 mm
5588 mm
A4
60 Sheet
CIS
Yes
291 mm
242 mm
267 mm
(W x H x D) 291 x 242 x 267 mm
3.4 kg
Black
0.1 W
22 W
AC
CIS
220 - 240 V
yes
10 - 32,5 °C
yes
yes
0.3 mm
yes
35.6 cm
yes
1.6 W
216 x 356 mm
20 - 80 %
600 x 600 DPI
yes
21.6 cm
yes
0.04 mm
User & Safety Instructions 3778222 Canon imageFORMULA DR-S250N Document scanner A4 600 x 600 dpi 50 pages/min, 100 IPM