
Canon DR-S350NW ADF scanner 600 x 600 DPI A4 black
Highlights & Details
- Scans up to 50 pages per minute for efficient productivity
- Supports multiple types of documents, including plastic and embossed cards
- Equipped with ultrasonic double feed recognition for high accuracy
- Automatic duplex-printing for effortless double-sided scanning
- Provides a variety of output options, including scan-to-email and FTP
Technical specifications
- USB version 2.0
- USB-plug USB type-A
- WLAN standards: 802.11a,802.11b,802.11g,Wi-Fi 4 (802.11n),Wi-Fi 5 (802.11ac)
- Product type
Document scanner
- Scan function
Documents
Calling cards
Plastic cards
- Optical resolution
600 x 600 dpi
- Scanning speed
50 pages/min
100 IPM
- Scan area width (min.)
216 mm
- Scan area (max.)
5588 mm
- Paper size (max.)
A4
- Document feed
60 Sheet
- Sensor type
CIS
- Duplex unit
Yes
- Width
291 mm
- Height
242 mm
- Depth
267 mm
- Dim
(W x H x D) 291 x 242 x 267 mm
- Weight
3.4 kg
- Factory colour
Black
- Screen size diagonal (inches)
4.3 inch
- Power consumption (off)
0.3 W
- Type
AC
- Sensor type
CIS
- Input voltage
220 - 240 V
- Wi-Fi
Yes
- UKCA
yes
- Operating temperature (T-T)
10 - 32,5 °C
- Ethernet LAN
yes
- Sleep mode
yes
- Card thickness (max)
0.3 mm
- USB port
yes
- Maximum scan length
35.6 cm
- Duplex scanning
yes
- Long-paper mode
yes
- Power consumption (sleep)
2 W
- Operating relative humidity (H-H)
20 - 80 %
- Optical scanning resolution
600 x 600 DPI
- ADF scan speed (b/w, A4)
50 Seiten pro Minute
- Duplex ADF scan speed (b/w, A4)
100 ipm
- Daily duty cycle (max)
9000 Sides
- Maximum scan width
21.6 cm
- Auto document feeder (ADF) input capacity
60 Blätter
- Built-in display
yes
- Media thickness (min)
0.04 mm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3778224 Canon imageFORMULA DR-S350NW Document scanner A4 600 x 600 dpi 50 pages/min, 100 IPM
Description
Equipped with functions like the ultrasonic double feed detection and the automatic color and side size recognition the DR-S350NW provides precise scan results and at the same time minimizes the user interaction. The device supports different output functions such as scanning to FTP, E-mail and network folder, and thus enables the integration in workflows. The Canon imageFORMULA DR-S350NW has an energy-efficient design and meets the requirements of EPEAT gold and ENERGY STAR. This makes it a reliable choice for any company looking for efficiency and quality in document management.
This text is machine translated.
Features
- Scanner type: ADF scanner 600 x 600 dpi
- Duplex scan
- LCD In-built Display
- A4
- Sensor type CIS
- USB connection WLAN Ethernet/LAN
- Mains supply type AC






