
Highlights & Details
Canon RS40 scanner with document feeder 600 x 600 DPI white
- Batch scanning of photos
- Image editing function
- Share pictures with family and friends
- Scan and enhance your favorite photos in a few minutes
- Quick batch scanning
- Lively and sharp colors
- Easy to use
- Anti-trap-protection
Technical specifications
- USB version 2.0
- Product type
Document scanner
- Scan function
Documents
Calling cards
Plastic cards
- Optical resolution
600 x 600 dpi
- Scanning speed
40 pages/min
- Scan area width (min.)
216 mm
- Scan area (max.)
3000 mm
- Document feed
60 Sheet
- Sensor type
CIS
- Features
USB power supply
- Duplex unit
Yes
- Width
291 mm
- Height
382 mm
- Depth
600 mm
- Dim
(W x H x D) 291 x 382 x 600 mm
- Weight
3 kg
- Factory colour
White
- Power consumption (off)
0.1 W
- Power consumption (ON)
19 W
- Type
AC
- Sensor type
CMOS CIS
- Input voltage
100 - 240 V
- Software included
TWAIN driver, CaptureOnTouch,
Microsoft Windows 8.1 (32/64-bit)
Microsoft Windows 10 (32/64-bit)
Microsoft Windows 11
MacOS 10.15
MacOS 11
MacOS 12
- UKCA
yes
- Folded depth
25 cm
- Folded height
24.5 cm
- Folded width
29.1 cm
- Card thickness (max)
1.4 mm
- Quantity per pack
1 Stück(e)
- USB port
yes
- Maximum scan length
3 m
- Duplex scanning
yes
- Long-paper mode
yes
- Ultrasonic double sheet detection
yes
- Power consumption (sleep)
1.4 W
- Optical scanning resolution
600 x 600 DPI
- Standard input capacity
40 Blätter
- Colour scanning
yes
- ADF scan speed (b/w, A4)
40 Seiten pro Minute
- ADF scan speed (colour, A4)
30 Seiten pro Minute
- Maximum scan width
21.6 cm
- Auto document feeder (ADF) input capacity
60 Blätter
- Built-in display
yes
- Media thickness (min)
0.04 mm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3778219 Canon imageFORMULA RS40 Document scanner 600 x 600 dpi 40 pages/min
Description
This text is machine translated.
Features
- Scanner type: Scanner with document feeder 600 x 600 DPI
- Duplex-Scan color scanning
- Built-in display
- Sensor type: CMOS CIS
- USB connection
- Power supply type AC 19 W






