
Technical specifications
- Product type
Large format printer
- Functions
Printer
- Print resolution
2400 x 1200 dpi
- Paper size (max.)
A1
- Interfaces
USB A (USB 2.0)
USB type B
RJ45
Wi-Fi 4 (IEEE 802.11)
- Features
AirPrint-compatible
Network-enabled
Wi-Fi-compatible
Touch display
- Width
968 mm
- Height
245 mm
- Depth
525 mm
- Dim
(W x H x D) 968 x 245 x 525 mm
- Factory colour
Black/white
- Weight
33 kg
- Printing technology
Inkjet
- Network
Yes
- Wi-Fi
Yes
- Suitable for
Text document printing (B/W)
Text document printing (colour)
- Series
imagePROGRAF
- UKCA
yes
Documents & Downloads
Security datasheet
Security datasheet 2992347 Canon imagePROGRAF TC-20 M Large format printer A1 LAN, USB, Wi-Fi, Toner refill system
Security datasheet 2992347 Canon imagePROGRAF TC-20 M Large format printer A1 LAN, USB, Wi-Fi, Toner refill system
Security datasheet 2992347 Canon imagePROGRAF TC-20 M Large format printer A1 LAN, USB, Wi-Fi, Toner refill system
Security datasheet 2992347 Canon imagePROGRAF TC-20 M Large format printer A1 LAN, USB, Wi-Fi, Toner refill system









