
Highlights & Details
Canon imagePROGRAF TC-21 large format printer WLAN inkjet color 2400 x 1200 DPI A1 (594 x 841 mm) Ethernet/LAN
- Inkjet 2400 x 1200 DPI color
- A1 (594 x 841 mm) Cut sheets Printing inks: Black, cyan, magenta, yellow
- USB connection Ethernet/LAN WLAN
- This text is machine translated.
Technical specifications
- Product type
Large format printer
- Functions
Printer
- Print resolution
2400 x 1200 dpi
- Paper size (max.)
A1
- Paper volume
Maximum roll dimensions (LxD): 400x11 cm
- Interfaces
Gigabit LAN (1 Gbps)
USB type B
Wi-Fi
- Features
Large format printing
Network-enabled
Wi-Fi-compatible
- Width
968 mm
- Height
245 mm
- Depth
533 mm
- Dim
(W x H x D) 968 x 245 x 533 mm
- Factory colour
Black
White
- Weight
45 kg
- Printing technology
Inkjet
- Fax mode
No
- Network
Yes
- Wi-Fi
Yes
- Series
imagePROGRAF
- Colour
Black
Cyan
Magenta
Yellow
- Memory capacity
1 GB
- Power consumption (off)
0.07 W
- Power consumption (ON)
28 W
- Power supply (details)
100 - 240 V
- UKCA
yes
- Operating temperature (T-T)
15 - 30 °C
- Ethernet LAN
yes
- Maximum roll length
4 m
- Borderless printing
yes
- USB port
yes
- Cut sheets
yes
- Number of print cartridges
4
- Colour
yes
- Power consumption (sleep)
2.3 W
- Maximum roll diameter
11 cm
- Cartridge(s) included
yes
- Operating relative humidity (H-H)
10 - 80 %
- Package weight
45 kg
- Built-in display
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3477028 Canon imagePROGRAF TC-21 Large format printer A1









