
Highlights & Details
Canon imagePROGRAF TM-240 large format printer WLAN inkjet color 2400 x 1200 DPI A1 (594 x 841 mm) Ethernet/LAN
- Inkjet 2400 x 1200 DPI color
- A1 (594 x 841 mm) Cutting sheets Printing inks: Pigment black, pigment cyan, pigment magenta, pigment black matt, pigment yellow
- USB connection Ethernet/LAN WLAN
- This text is machine translated.
Technical specifications
- Print head nozzles: 15360
- Print colors: Pigment black,pigment cyan,pigment magenta,pigment black matte,pigment yellow
- Sustainability Compliance: Yes
- Product type
Large format printer
- Functions
Printer
- Print resolution
2400 x 1200 dpi
- Paper size (max.)
A1
- No. of feeders
1
- Paper volume
Maximum roll dimensions (LxBxD): 61x18x15 cm
- Interfaces
Gigabit LAN (1 Gbps)
USB type B
Wi-Fi
- Features
Large format printing
Network-enabled
Wi-Fi-compatible
- Type
Colour
- Width
978 mm
- Height
439 mm
- Depth
748 mm
- Dim
(W x H x D) 978 x 439 x 748 mm
- Factory colour
Black
Grey
- Weight
40 kg
- Printing technology
Inkjet
- Fax mode
No
- Network
Yes
- Wi-Fi
Yes
- Series
imagePROGRAF
- Screen size diagonal (inches)
4.3 inch
- Power consumption (off)
0.1 W
- Power consumption (ON)
59 W
- Power supply (details)
100 - 240 V
- UKCA
yes
- Operating temperature (T-T)
15 - 30 °C
- Maximum roll width
61 cm
- Ethernet LAN
yes
- Maximum roll length
18 m
- Borderless printing
yes
- USB port
yes
- Cut sheets
yes
- Sound pressure level (printing)
39 dB
- Sound pressure level (standby)
35 dB
- Number of print cartridges
5
- Colour
yes
- Power consumption (sleep)
2.2 W
- Print margin roll
2 cm
- Maximum roll diameter
15 cm
- Cartridge(s) included
yes
- Operating relative humidity (H-H)
10 - 80 %
- Built-in display
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3477026 Canon imagePROGRAF TM-240 Large format printer A1



