
Canon imagePROGRAF TM-340 large-format printer WLAN Bubblejet color 2400 x 1200 DPI A0 (841 x 1189 mm) Ethernet/LAN
Highlights & Details
- Bubble jet 2400 x 1200 DPI color
- A0 (841 x 1189 mm) Printed sheets: Black, cyan, magenta, matt black, yellow
- USB connection Ethernet/LAN WLAN
- This text is machine translated.
Technical specifications
- Print colors: Black, cyan, magenta, matt black, yellow
- Supports Mac operating systems: Mac OS X 10.7 Lion, Mac OS X 10.7.5 Lion, Mac OS X 10.8 Mountain Lion, Mac OS X 10.2 Jaguar, Mac OS X 10.9 Mavericks, Mac OS X 10.3 Panther, Mac OS X 11.0 Big Sur, Mac OS X 10.4 Tiger, Mac OS X 10.6 Monterey, Mac OS X 10.5 Leopard, Mac OS X 13.0 Ventura, Mac OS X 12.0 Snow Leopard
- Product type
Large format printer
- Functions
Printer
- Print resolution
2400 x 1200 dpi
- Paper size (max.)
A0
- Paper volume
Maximum roll dimensions (LxD): 180x15 cm
- Interfaces
Gigabit LAN (1 Gbps)
USB type B
Wi-Fi
- Features
Large format printing
Network-enabled
Wi-Fi-compatible
- Width
1285 mm
- Height
1060 mm
- Depth
756 mm
- Dim
(W x H x D) 1285 x 1060 x 756 mm
- Factory colour
Black
White
- Weight
59.2 kg
- Printing technology
Inkjet
- Fax mode
No
- Network
Yes
- Wi-Fi
Yes
- Series
imagePROGRAF
- Screen size diagonal (inches)
4.3 inch
- Colour
Black
Cyan
Magenta
- Memory capacity
2 GB
- Power consumption (off)
0.1 W
- Power consumption (ON)
65 W
- Power supply (details)
100 - 240 V
- UKCA
yes
- Operating temperature (T-T)
15 - 30 °C
- Ethernet LAN
yes
- Maximum roll length
18 m
- Borderless printing
yes
- USB port
yes
- Cut sheets
yes
- Sound pressure level (printing)
39 dB
- Sound pressure level (standby)
35 dB
- Number of print cartridges
5
- Colour
yes
- Power consumption (sleep)
2.2 W
- Maximum roll diameter
15 cm
- Cartridge(s) included
yes
- Operating relative humidity (H-H)
10 - 80 %
- Package weight
100 kg
- Built-in display
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3477027 Canon imagePROGRAF TM-340 Large format printer A0


