
Highlights & Details
Canon PG-545/CL-546 photo-value pack
- Recycle your packaging at home and your used cartridges with Canon
- One color and one black ink cartridge plus 50 sheets of glossy paper
Technical specifications
- Product type
Ink cartridge
- Packaging type
Pack of 2
- Type
Original
- Short ID
PG-545+CL-546
- Manufacturer part #
8287B008
- Compatible with
Canon
- Colour
Black
Colour
- Ink volume
8 ml
- Page yield
180 Sides
- Content
2 pc(s)
- Factory colour
Multicolour
- Screen size diagonal (inches)
0 inch
- Supplies type
Ink
- Weight
5
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3061933 Canon Ink cartridge PG-545+CL-546 Original Pack of 2 Black, Colour 8287B008
Description
This benefit package is your practical solution for cost-effective printing. It includes the CL-546 9 ml color cartridge for printing up to 180 pages of bright colors, and the PG-545 8 ml ink cartridge for printing up to 180 pages in deep black.1 Original Canon ink delivers better quality and reliability, making printing more cost-effective. The package also includes 50 pages of high gloss photo paper in 10 x 15 cm format for printing photos in top quality.
This text is machine translated.
This text is machine translated.
Hints
Page yields (if quoted) are estimates. Actual yields depend, among other factors, on printer type and chosen image size/quality.










