
Highlights & Details
Canon PGI-580/CLI-581 PGBK/C/M/Y/BK multi-pack
- You save up to 11% in the pack compared to the individual purchase of the articles
- Recycle your packaging at home and your used cartridges with Canon
- Multipack with five cartridges for long-lasting photo prints and text documents
Technical specifications
- PIXMA TS6150, PIXMA TS6151, PIXMA TS8150, PIXMA TS8151, PIXMA TS8152, PIXMA TS9150, PIXMA TS9155, PIXMA TR7550, PIXMA TR8550, PIXMA TS6250, PIXMA TS6251, PIXMA TS9550, PIXMA TS9551C, PIXMA TS8250, PIXMA TS8251, PIXMA TS8252, PIXMA TS705, PIXMA TS8350, PIXMA TS8351, PIXMA TS8352, PIXMA TS6350, PIXMA TS6351
- Product type
Ink cartridge
- Packaging type
Set
- Type
Original
- Short ID
PGI-580 CLI-581
- Manufacturer part #
2078C007
- Compatible with
Canon
- Colour
Black
Black
Cyan
Magenta
Yellow
- Ink volume
5.6 ml
- Content
5 pc(s)
- Factory colour
Multicolour
- Screen size diagonal (inches)
0 inch
- Supplies type
Ink
- Weight
5
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3061943 Canon Ink cartridge PGI-580 CLI-581 Original Set Black, Black, Cyan, Magenta, Yellow 2078C007
Description
This 5-ink multi-pack contains a black ink cartridge, a cyan, a magenta, a yellow and a black pigment for high-quality photo and document printing. When used with original Canon photo paper, these inks provide for long lasting prints with high color stability thanks to the ChromaLife100 system. Prints up to 400 A4 pages or 1,562 photos in 10 x 15 cm format with a standard black cartridge and prints up to 1,660 A4 pages or 241 photos with a color cartridge (standard ISO/IEC 24711 & ISO/IEC 29102).
- Black pigment inks provide crisp text prints
- Black ink prints up to 400 A4 pages or 1562 10x15 cm photos
- Ideal for photos and documents
- Original Canon ink always delivers consistently high quality at 100% of prints
- Each toner cartridge returned and each ink tank is reused or recycled. This is free, simple and environmentally friendly
- Dye-based inks provide vivid photo prints
- Prints with the color ink up to 1660 A4 pages or 241 photos in 10x15 cm format
- Original Canon ink produces an average of 35% more high quality prints than copied cartridges
- Original Canon ink is 100% reliable so that printing is not stressful
Original consumables
Original Canon consumables are simply better – they ensure that your Canon printer always delivers the best results and at the same time offer a good price-performance ratio.
Experience impressive and durable prints with original Canon inks – inks you can trust to work in perfect harmony with your printer.
This text is machine translated.
- Black pigment inks provide crisp text prints
- Black ink prints up to 400 A4 pages or 1562 10x15 cm photos
- Ideal for photos and documents
- Original Canon ink always delivers consistently high quality at 100% of prints
- Each toner cartridge returned and each ink tank is reused or recycled. This is free, simple and environmentally friendly
- Dye-based inks provide vivid photo prints
- Prints with the color ink up to 1660 A4 pages or 241 photos in 10x15 cm format
- Original Canon ink produces an average of 35% more high quality prints than copied cartridges
- Original Canon ink is 100% reliable so that printing is not stressful
Original consumables
Original Canon consumables are simply better – they ensure that your Canon printer always delivers the best results and at the same time offer a good price-performance ratio.
Experience impressive and durable prints with original Canon inks – inks you can trust to work in perfect harmony with your printer.
This text is machine translated.
Hints
Page yields (if quoted) are estimates. Actual yields depend, among other factors, on printer type and chosen image size/quality.












