
Highlights & Details
Canon MAXIFY MB2750 4 ipm b/n 15.5 ipm col Multifunction printer
- 4 in 1 – print, scan, copy, fax
- Simple use with 7.5 cm touch-screen color display
- Network-enabled with LAN and WLAN-interface
- Up to 24/15.5 ppm Print speed in B/W and in color (ISO)
- Double-sided printing saves you money and time
- Print and scan from your smartphone or tablet
- Two paper trays for up to 500 sheets (2x 250 sheets)
- Marker and abrasion resistant DRHD pigment ink
- Convenient document feeder for up to 50 pages
Technical specifications
- Product type
Multifunction printer
- Print resolution
600 x 1200 dpi
- Print speed (black/white)
24 pages/min
- Print speed (colour)
15.5 pages/min
- Paper size (max.)
A4
- No. of feeders
2
- Paper volume
500 Sheet
- Document feed
50 Sheet
- Interfaces
USB
RJ45
Wi-Fi
- Display
7.5 cm Touchscreen- Colour display
- Features
AirPrint-compatible
Duplex printing
Individual tanks
Colour display
ADF with cover
Network-enabled
Scan to USB
Touch display
ADF
Wi-Fi-compatible
- Type
Colour
- Width
463 mm
- Height
320 mm
- Depth
389 mm
- Dim
(W x H x D) 463 x 320 x 389 mm
- Factory colour
Black
- Weight
12.1 kg
- Printing technology
Inkjet
- Print from CD/DVD
No
- Print from memory card
No
- Duplex unit
Yes
- Single tank
Yes
- Network
Yes
- Wi-Fi
Yes
- Screen size diagonal (inches)
0 inch
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3385866 Canon MAXIFY MB2750 4 ipm b/n 15.5 ipm col Multifunction printer Inkjet Colour A4 LAN, Wi-Fi, Duplex, ADF
Description
For home-office with high productivity demands
A full-fledged printer, scanner, copier and a fax machine – especially designed for the home office. With a large 500-sheet paper tray and an automatic document feeder for up to 50 sheets, the Canon MAXIFY MB2750 models offer generous paper capacity. Thanks to their marker and abrasion-resistant DRHD inks they deliver high-quality prints with deep black tones, lively colors and pin-sharp text. This quality does not require any loss in speed: The device prints up to 24/15.5 ISO pages per minute (B/W/color) in A4, with the first page (FPOT) in the output bin after only 6 seconds.
Keep operating costs low
Starting with the low power consumption of only approx. 0.2 kWh (TEC) up to the individually changeable ink tanks, economy is a high priority with this multi-function system. The black ink enables printing of up to 1,200 ISO-pages and the color inks up to 900 ISO-pages. The optionally available 4-color multi-pack contains a complete set of spare ink for a further reduction of the printing costs.
Productivity is trump
The automatic double-sided printing and the support for numerous print media - from A4-plain paper via envelopes and photo paper up to copying of double-sided printouts – enable the easy processing of all the common print jobs in the office. Printing, copying, scanning and faxing is performed using the quick-response 7.5 cm (3.0 inch) TFT color touch screen.
Ready for anything: Mobile, cloud, productivity
The support for Google cloud print, Apple AirPrint (iOS), Mopria and the Canon PRINT APP enables easy printing and scanning via mobile devices You can print directly from the cloud or save scanned documents directly to the cloud. Supported services include Google Drive, Dropbox, Evernote, OneNote, OneDrive, and Concur. Access point mode enables a mobile device to be connected directly to the multifunction system – no Wi-Fi network is required.
Extensive functions for system monitoring and maintenance
The IP address filtering allows functions to be activated only for a selected user group and SMTP e-mail support enables a secure scan-to-e-mail. Other options allow a system administrator to quickly and easily configure the multifunction system and limit usage, such as scan-to-USB.
Network integration
IT managers and system administrators will welcome the fact that the Canon MAXIFY MB2750 models are SNMP-compatible (Simple Network Management Protocol), making it particularly easy to integrate the system into an existing office network. SNMP also enables monitoring functions including ink levels, error messages and page counters.
This text is machine translated.
Features
- Scan to functions: Scan-to-email, scan-to-network folder, scan-to-cloud, scan-to-USB stick
Scope of delivery
- Scan to functions: Scan-to-email, scan-to-network folder, scan-to-cloud, scan-to-USB stick
Hints
What kind of Inkjet Multifunction Printers are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.








