
Number
Highlights & Details
Canon PIXMA G3570 Multifunction printer
- At home & office inkjet 4800 x 1200 DPI color printingA4 printing colors: Black, cyan, magenta, yellowColor copying color scanUSB connection, WLAN
Technical specifications
- Product type
Multifunction printer
- Functions
Printer, scanner, copier
- Print resolution
4800 x 1200 dpi
- Print speed (black/white)
11 pages/min
- Print speed (colour)
6 pages/min
- Paper size (max.)
A4
- No. of feeders
1
- Paper load (tray 1)
100 Sheet
- Scan resolution
600 x 1200 dpi
- Interfaces
USB type B
Wi-Fi 5 (IEEE 802.11ac)
- Display
1.35" (3.43 cm) LCD screen
- Features
AirPrint-compatible
Individual tanks
Monochrome display
Borderless printing
Ink tank system
Wi-Fi-compatible
- Related consumables
GI-51 PGBKGI-51 C BUTTONGI-51 MGI-51 Y BUTTON
- Type
Colour
- Width
416 mm
- Height
177 mm
- Depth
337 mm
- Dim
(W x H x D) 416 x 177 x 337 mm
- Factory colour
Black
- Weight
6 kg
- Printing technology
Inkjet
- Duplex unit
Yes
- Single tank
Yes
- Fax mode
No
- Network
No
- Wi-Fi
Yes
- Power consumption (off)
0.1 W
- Power consumption (standby)
1.2 W
- UKCA
yes
Documents & Downloads
Security datasheet
Security datasheet 2734952 Canon PIXMA G3570 Multifunction printer Inkjet Colour A4 Printer, scanner, copier Ink tank system, Wi-Fi
Security datasheet 2734952 Canon PIXMA G3570 Multifunction printer Inkjet Colour A4 Printer, scanner, copier Ink tank system, Wi-Fi
Security datasheet 2734952 Canon PIXMA G3570 Multifunction printer Inkjet Colour A4 Printer, scanner, copier Ink tank system, Wi-Fi
Security datasheet 2734952 Canon PIXMA G3570 Multifunction printer Inkjet Colour A4 Printer, scanner, copier Ink tank system, Wi-Fi
Description
This text is machine translated.
Scope of delivery
- Canon PIXMA G3570
- Power cable;
- 4 ink bottles
- Quick Reference Guides and other documentation




