
Canon PIXMA iP8750
Highlights & Details
- Premium A3 + WLAN printer for photo enthusiasts
- The 6-color system contains a special gray ink for outstanding color and black and white prints
- Very efficiently through individually replaceable ink tanks and optional XL-ink
- Printing from smartphones and tablets with the PIXMA Printing Solutions App
- Support for Apple AirPrint, Google Cloud Print and WLAN PictBridge
Technical specifications
- Product type
Inkjet printer
- Functions
Printer
- Printing technology
Inkjet
- Type
Colour
- Print resolution
9600 x 2400 dpi
- Print speed (black/white)
14.5 pages/min
- Print speed (colour)
10.4 pages/min
- Paper size (max.)
A3+
- No. of feeders
1
- Paper volume
150 Sheet
- Interfaces
Wi-Fi
USB
- Features
AirPrint-compatible
Individual tanks
Large format printing
Wi-Fi-compatible
CD/DVD/Blu-ray Direct Print
- Related consumables
Standard inks
PGI-550PGBK (pigment black)
CLI -551 BK (black)
CLI -551 C (Cyan)
CLI -551 M (magenta)
CLI -551 Y (yellow)
CLI -551 GY (gray)
Optional XL-ink
PGI-550PGBK XL (pigment black XL)
CLI -551 BK XL (black XL)
CLI -551 C XL (cyan XL)
CLI -551 M XL (magenta XL)
CLI -551 Y XL (yellow XL)
CLI -551 GY (gray XL)
- Width
584 mm
- Height
159 mm
- Depth
310 mm
- Weight
8.1 kg
- Print from CD/DVD
Yes
- Print from memory card
No
- Duplex unit
No
- Single tank
Yes
- Fax mode
No
- Print from camera
No
- Network
No
- Wi-Fi
Yes
- Suitable for
High-quality photo printing
Text document printing (colour)
Text document printing (B/W)
- Dim
(W x H x D) 584 x 159 x 310 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1089324 Canon PIXMA iP8750 Inkjet printer Inkjet Colour A3+ Wi-Fi
User & Safety Instructions
User & Safety Instructions 1089324 Canon PIXMA iP8750 Inkjet printer Inkjet Colour A3+ Wi-Fi
Description
Exceptionally high quality photo prints up to A3+ enables the premium photo printer with 6 separate ink tanks. Print wirelessly from anywhere in your home also on smartphones, tablets and wireless cameras. Ideal for photo enthusiasts.
This text is machine translated.
Scope of delivery
- Package includes cartridges, power cable, software, instructions.
Hints
System requirements
- From Windows ® XP SP2, MacOS X 10.6.8.







